Omron G6KU-2F-Y-DC5 Relay Surface Mount 5V DPDT High Sensitivity

MPN
G6KU-2F-Y-DC5
Brand
Omron
Order Code
15-5976
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
500+ £2.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 718 in stock

The Omron G6KU-2F-Y-DC5 is a high-sensitivity surface mount relay.

It features a DPDT configuration and operates at 5V.

This relay is compact and ideal for signal applications.

Typical uses include telecommunications and measurement devices.


Type Signal Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot