Omron G6KU-2F-Y-DC4.5 G6K Relay Surface Mount 4.5V DPDT 1A 50mΩ

Order Code:

15-5657

Brand: Omron MPN: G6KU-2F-Y-DC4.5
Qty Unit Price (Ex VAT)
60+ £2.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
970 in stock, despatched in 5 working days

The Omron G6KU-2F-Y-DC4.5 is a compact surface mount relay with a dual inline package.

It operates at a coil voltage of 4.5V and features a DPDT configuration.

With a 1A switching capacity and a contact resistance of 50mΩ, it is ideal for signal switching applications.

Typical uses include telecommunications and measurement devices.


Type Signal Relay
Coil Voltage 4.5 VDC
Contact Configuration DPDT
Switching Current 1A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot