Omron G6KU-2F-Y-DC3 Relay 3V DC 1A SMT DPDT 2 form C 2 change-overs

Image Representative of Range

Omron G6KU-2F-Y-DC3 Relay 3V DC 1A SMT DPDT 2 form C 2 change-overs

MPN
G6KU-2F-Y-DC3
Brand
Omron
EAN-13
2050007666592
Order Code
05-6649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £3.86
10+ £3.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Omron G6KU-2F-Y-DC3 SMD relay is a compact, surface-mount device capable of handling 3 V DC and 1 A current with two change-over contacts. It is designed for printed circuit board applications, offering reliable switching in telecommunications, test equipment, and industrial controls. The miniature size of the relay makes it ideal for dense circuit designs and space-constrained environments.
Type SMD relay
Input Voltage 100mW
Contact Configuration DPDT
Switching Current 1A
Connection SMD
Control Mode bi-stable, 1 coil
Engineering Part No G6KU2FY3DC
Engineering Series No G6K2Z
Packaging Type Bag

Reviews

Be the first to submit a review

Trustpilot