Omron G6KU-2F-Y-DC12 Surface Mount Relay DPDT 1A 12VDC

MPN
G6KU-2F-Y-DC12
Brand
Omron
Order Code
15-5814
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 42 in stock

The Omron G6KU-2F-Y-DC12 is a compact surface mount relay offering a 12V DC coil.

It features a DPDT (double pole double throw) contact configuration and is rated for a 1A switching current.

This relay is suited for telecommunications, security systems, and signal switching applications.

Its design ensures reliable performance in compact electronic assemblies.


Type Signal Relay
Coil Voltage 12V
Contact Configuration DPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot