Easter Opening Hours and Delivery Dates here

Omron G6B-1114P-US-DC12 Power PCB Relay 12V 1A DPDT 4P SMT

Order Code:

15-4510

Brand: Omron MPN: G6B-1114P-US-DC12
Qty Unit Price (Ex VAT)
65+ £3.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 65
1,895 in stock, despatched in 5 working days

The Omron G6B-1114P-US-DC12 is a power PCB relay with a 12V DC coil voltage.

It features a double pole double throw (DPDT) contact configuration and supports a 1A switching capacity.

This relay is designed for surface mount technology (SMT).

It is typically used in applications requiring compact relays for signal switching or low-power load controls.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 5A
Mounting Type PCB
Type Power Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot