Omron G6A-274P-ST-US-DC24 Low Signal Relay Compact Design Reliable 24V

Order Code:

15-5999

Brand: Omron MPN: G6A-274P-ST-US-DC24
Qty Unit Price (Ex VAT)
55+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 55
6,969 in stock, despatched in 5 working days

The Omron G6A-274P-ST-US-DC24 is a low signal relay designed for compact installations.

It offers reliable performance with a 24V DC power supply.

This relay is ideal for applications requiring signal switching in telecommunications and measurement systems.

Its compact design makes it suitable for dense circuit boards.


Type Signal Relay
Coil Voltage 24V DC
Contact Configuration 4PST
Switching Current 2A
Coil Resistance 2.88kO
Length 20.2mm
Width 10.1mm
Height 8.4mm
Coil Power 200mW
Contact Material Silver Gold Alloy
Contact Resistance 50mO
Maximum Operating Temperature 70°C
Minimum Operating Temperature 40°C
Mount Type PCB
Product Type Signal Relay
Series 6A
Standards/Approvals UL/C-UL Recognised
Switching AC Voltage 250V ac
Switching DC Voltage 220V dc
Terminal Type PCB Terminal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot