Omron G5QU-1A-HR-HA-VH-DC24 G5Q-HR PCB Power Relay 24V DC 1pc tray

Image Representative of Range

Omron G5QU-1A-HR-HA-VH-DC24 G5Q-HR PCB Power Relay 24V DC 1pc tray

MPN
G5QU-1A-HR-HA-VH-DC24
Brand
Omron
Order Code
05-6566
Country of Origin
Poland
  • Quickly find another product in this range by Coil Voltage:

    3V DC 5V DC 12V DC 24V DC
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

The Omron G5QU-1A-HR-HA-VH-DC24 is a power relay designed for PCB mounting, operating with a coil voltage of 24 V DC. This miniature relay is ideal for switching tasks in various electronic circuits and is commonly used in automation and control systems. Manufactured by Omron, it provides reliable performance in compact applications.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 10A
Connection Print
Control Mode Bistable, 1 Coil
Length 22.5mm
Mounting Type PCB
Packaging Type Tray
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot