Omron G5QU-1A-HR-HA-VH-DC12 PCB Power Relay 12V DC 1pc Tray

Image Representative of Range

Omron G5QU-1A-HR-HA-VH-DC12 PCB Power Relay 12V DC 1pc Tray

MPN
G5QU-1A-HR-HA-VH-DC12
Brand
Omron
Order Code
05-6565
Country of Origin
Poland
  • Quickly find another product in this range by Coil Voltage:

    3V DC 5V DC 12V DC 24V DC
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

The Omron G5QU-1A-HR-HA-VH-DC12 is a PCB mount power relay featuring a 12 V DC coil voltage, designed for high reliability and compact integration. It is suitable for various applications, including control panels, household appliances, and industrial equipment. The relay offers efficient switching capabilities within a single compact design, ideal for printed circuit board applications.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 10A
Connection Print
Control Mode Bistable, 1 Coil
Length 22.5mm
Mounting Type PCB
Packaging Type Tray
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot