Omron G3VM31QVLTR05 Relay Mosfet VSON 3V 1.5A 30V 4Pin S-VSON

MPN
G3VM-31QVL(TR05)
Brand
Omron
Order Code
15-6073
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
500+ £11.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 12/11/2026

Omron's G3VM-31QVL(TR05) is a relay MOSFET in a VSON package.

It operates with a control voltage of 3V and has a load current capacity of 1.5A and 30V.

The component features a 4-pin S-VSON configuration.

Typical applications include signal switching and circuit isolation in compact electronic devices.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Capacitance 120pF
Maximum Load Current 1500mA
Maximum Load Voltage 30V
Maximum Operating Temperature 125°C
Minimum Load Voltage 30V
Minimum Operating Temperature 40°C
Mount Type Surface
Off State Leakage Current 1µA
Output Type MOSFET
Product Type Solid State Relay
Series 3V
Standards/Approvals RoHS
Switching function AC/DC Switching
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot