Omron G3VM1826B G3VM DIP4 Relay High Temperature 110 Deg C

MPN
G3VM1826B
Brand
Omron
Order Code
14-8265
Country of Origin
Japan
View Full Product Range (38)
Qty Unit Price (Ex VAT)
40+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 238 in stock

The Omron G3VM1826B is a high-temperature relay with a maximum operating capability of 110 degrees Celsius, ensuring reliability in extreme conditions.

Its DIP4 package allows for straightforward integration into circuits.

This relay is ideal for applications requiring high insulation performance and compactness, such as telecommunication devices and measurement equipment.

The G3VM1826B provides stable switching functionality with low power consumption.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot