Omron G3VM1825D G3VM DIP4 Relay High Temperature 110DegC Operating

MPN
G3VM1825D
Brand
Omron
Order Code
14-8358
Country of Origin
Japan
View Full Product Range (38)
Qty Unit Price (Ex VAT)
500+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 1,000 in stock

The Omron G3VM1825D is a compact relay designed for high-temperature applications with an operating capacity of up to 110°C.

This DIP4 relay features a small form factor, making it suitable for space-constrained environments.

It is often used in industrial and commercial settings where reliability is crucial.

The G3VM1825D is known for its robust performance and minimal power consumption.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot