Omron G3VM1824F G3VM DIP4 Relay High Temperature 110 Degrees C Operating

MPN
G3VM1824F
Brand
Omron
Order Code
14-8264
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
40+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 272 in stock

The Omron G3VM1824F relay is designed for high-temperature applications, with an operating limit of up to 110 degrees Celsius.

It is a DIP4 relay, ensuring compact size and ease of integration in electronic circuits.

The relay is ideal for use in industrial control systems and consumer electronics due to its reliable switching capabilities.

Omron's reputation for quality assures long-lasting performance in demanding environments.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot