Omron G3VM1823H G3VM DIP4 Relay High Temp 110C Operating

MPN
G3VM1823H
Brand
Omron
Order Code
14-8263
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
40+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 268 in stock

The Omron G3VM1823H is a high-temperature DIP4 relay with an operating temperature of up to 110°C.

This compact and reliable relay is ideal for use in industrial and consumer electronics applications.

It offers excellent signal integrity and supports low-current switching for sensitive circuits.

The G3VM1823H is commonly used in temperature control systems and instrumentation.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot