Omron G3VM1715M MOSFET High Current Low Capacitance DPDT SMD

Image Representative of Range

Omron G3VM1715M MOSFET High Current Low Capacitance DPDT SMD

MPN
G3VM1715M
Brand
Omron
Order Code
14-8909
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
15+ £8.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 4 months

The Omron G3VM1715M is a MOSFET module known for its high current capabilities and low capacitance properties.

It features a double pole double throw (DPDT) configuration suitable for switching applications.

Its surface-mounted design (SMD) allows for efficient space-saving in electronic circuits.

Common applications include telecommunications and industrial automation systems.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot