Omron G3VM1712F MOS FET High Current Nano Size Low On-Resistance

Image Representative of Range

Omron G3VM1712F MOS FET High Current Nano Size Low On-Resistance

MPN
G3VM1712F
Brand
Omron
Order Code
14-8896
Country of Origin
Japan
View Full Product Range (38)
Qty Unit Price (Ex VAT)
20+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 200 in stock

Omron's G3VM1712F is a high current MOSFET with low on-resistance.

It features a nano-sized form factor ideal for compact applications.

This component is typically used in telecommunications and measurement equipment.

Its design supports efficient switching and control in electronic circuits.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot