Omron G3VM1710M MOS FET High Current SMT 60V 4.5A

MPN
G3VM1710M
Brand
Omron
Order Code
14-8891
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
20+ £8.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 251 in stock

Omron's G3VM1710M is a high current surface mount technology MOSFET that supports up to 60V and 4.5A.

It features low on-resistance, improving energy efficiency and reducing heat generation.

Ideal for switching applications, it is commonly used in telecommunications, industrial control systems, and medical devices.

The compact design of the G3VM1710M facilitates easy integration into densely packed electronic assemblies.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot