Omron G3VM1706A High Current MOS FET 60V 5A SPST SMT

MPN
G3VM1706A
Brand
Omron
Order Code
14-8327
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
25+ £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 77 in stock

Omron's G3VM1706A is a high current MOS FET switch with a capacity of 60V and 5A.

It features a single-pole, single-throw (SPST) configuration and a surface-mount technology (SMT) package.

This component is ideal for applications requiring efficient switching in compact spaces.

It is typically used in industrial control and consumer electronics devices.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot