Omron G3VM1702R High Current MOS FET High Current 1A 100V SPST SMT

MPN
G3VM1702R
Brand
Omron
Order Code
14-8874
Country of Origin
Japan
View Full Product Range (38)
Qty Unit Price (Ex VAT)
25+ £5.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 500 in stock

The Omron G3VM1702R is a high current MOSFET known for handling currents up to 1A and voltages up to 100V.

It features single-pole, single-throw (SPST) configuration and surface mount technology (SMT).

This part is ideal for switching applications in compact electronic circuits.

It is commonly used in both consumer electronics and industrial control systems.


Type Solid State Relay
Input Voltage 100 VDC
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot