Omron G3VM1686C High Current MOS FET 1A 60V SMD SPST NO Type

MPN
G3VM1686C
Brand
Omron
Order Code
14-8904
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
20+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 27 in stock

The Omron G3VM1686C is a high current MOSFET with a current rating of 1A and a voltage capacity of 60V.

It features a surface mount device (SMD) package with a single-pole, single-throw (SPST) normally open connection.

This MOSFET is ideal for switching applications in circuits requiring reliable performance.

Typical applications include telecommunications equipment, safety systems, and industrial automation.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot