Omron G3VM1658H Relay Solid State DPST-NO 1A 60V Surface Mount

MPN
G3VM1658H
Brand
Omron
Order Code
15-5811
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
20+ £10.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

The Omron G3VM1658H is a solid-state relay with DPST-NO configuration.

It has a current rating of 1A and a voltage rating of 60V.

Designed for surface mount applications, it offers reliable, compact switching.

Typical applications include industrial automation and electronic circuit boards.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration DPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot