Omron G3VM1651M Relay MOSFET 1.2A 60V Low On Resistance

Image Representative of Range

Omron G3VM1651M Relay MOSFET 1.2A 60V Low On Resistance

MPN
G3VM1651M
Brand
Omron
Order Code
15-5698
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
5+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 436 in stock

The Omron G3VM1651M relay is a MOSFET-based component with a current rating of 1.2A and a voltage rating of 60V.

It features low on-resistance, enhancing efficiency and thermal performance.

This relay is ideal for signal switching applications, including telecommunications and measurement equipment.

The compact design makes it suitable for space-constrained electronic devices.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot