Omron G3VM1639A SSR Relay MOSFET SPSTNO 1A 0V60V

MPN
G3VM1639A
Brand
Omron
Order Code
14-8900
Country of Origin
Japan
View Full Product Range (38)
Qty Unit Price (Ex VAT)
500+ £7.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 500 in stock

The Omron G3VM1639A is a solid-state relay.

It features a MOSFET construction with a SPST-NO configuration.

The relay supports up to 1A at 60V, ideal for low-voltage applications.

It is commonly used in signal switching and microelectronics.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot