Omron G3VM1637E Relay MOSFET VSON 14.3mA 3V DC-IN 1.5A 30V AC/DC-OUT

MPN
G3VM1637E
Brand
Omron
Order Code
14-8913
Country of Origin
Japan
View Full Product Range (38)
Qty Unit Price (Ex VAT)
500+ £10.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 14/11/2026

The Omron G3VM1637E is a MOSFET relay designed for efficient low-power switching, featuring a DC input current of 14.3mA at 3V.

It offers an output of 1.5A alongside a maximum voltage of 30V AC/DC.

This relay is housed in a compact VSON package for space-saving applications.

It is typically used in telecommunications, measurement equipment, and industrial control systems.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot