Omron G3VM1618R MOSFET Relay SPST-NO 60V 0.25A SMT

MPN
G3VM1618R
Brand
Omron
Order Code
14-8881
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
80+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 60 in stock

The Omron G3VM1618R is a MOSFET relay with a single pole, single throw normally open (SPST-NO) configuration.

It supports a maximum load voltage of 60V and a continuous current of 0.25A.

This surface-mount technology (SMT) relay is ideal for applications in test and measurement equipment.

Its compact design makes it suitable for densely packed electronic circuits.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 250mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot