Omron G3VM1601D MOSFET Relay 1A 60V High Density Surface Mount

MPN
G3VM1601D
Brand
Omron
Order Code
14-8147
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
200+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 1,805 in stock

Omron's G3VM1601D MOSFET relay is a high-density surface mount component with a current rating of 1A and a voltage rating of 60V.

This relay is designed for efficient and reliable switching.

Typical applications include telecommunications, automated test equipment, and various control systems.

Suitable for use where compact size and high performance are essential.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot