Omron G3VM-63G(TR05) G3VM MOSFET Relay 60V Load 400mA SPST NO SMT

MPN
G3VM-63G(TR05)
Brand
Omron
Order Code
15-4926
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
50+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron G3VM-63G(TR05) is a MOSFET relay with a 60V load capacity and 400mA current rating.

It features a single pole, single throw normally open (SPST NO) configuration for surface mount technology (SMT).

This relay is ideal for signal switching and isolation in measurement and control systems.

It is commonly used in industrial automation and telecommunications.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NC
Switching Current 120mA
Switching Voltage 60V DC
Capacitance 130pF
Maximum Load Current 700mA
Maximum Load Voltage 60V
Minimum Operating Temperature 40°C
Mount Type Surface
Product Type Industrial Relay
Series 3V
Standards/Approvals UL Recognised

Reviews

Be the first to submit a review

Trustpilot