Omron G3VM-63G PhotoMOS Relay 1-channel SSR 1500V isolation

Image Representative of Range

Omron G3VM-63G PhotoMOS Relay 1-channel SSR 1500V isolation

MPN
G3VM-63G
Brand
Omron
EAN-13
2050007637806
Order Code
05-6521
Country of Origin
Japan
View Full Product Range (10)

Discontinued


Omron's G3VM-63G is a compact surface mount MOSFET relay.

It features a single pole single throw normally open (SPST NO) configuration.

This relay is suitable for applications in telecommunications and measuring equipment.

It offers reliable isolation and low on-resistance for enhanced performance.


Type PhotoMOS relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 9.7mm
Width 6.4mm
Height 3.7mm
Capacitance 30pF
Engineering Part No G3VM63g
Engineering Series No G3VM
Maximum Load Current 500mA
Maximum Load Voltage 60V
Maximum Operating Temperature 125°C
Minimum Load Voltage 1V
Minimum Operating Temperature 40°C
Mount Type Surface
Output Type MOSFET
Packaging Type Bag
Product Type Solid State Relay
Series 3V
Standards/Approvals UL Recognised

Trustpilot