Omron G3VM-63G MOSFET Relay Compact Surface Mount SPST NO

MPN
G3VM-63G
Brand
Omron
Order Code
15-5396
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
50+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 196 in stock

Omron's G3VM-63G is a compact surface mount MOSFET relay.

It features a single pole single throw normally open (SPST NO) configuration.

This relay is suitable for applications in telecommunications and measuring equipment.

It offers reliable isolation and low on-resistance for enhanced performance.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 9.7mm
Width 6.4mm
Height 3.7mm
Capacitance 30pF
Maximum Load Current 500mA
Maximum Load Voltage 60V
Maximum Operating Temperature 125°C
Minimum Load Voltage 1V
Minimum Operating Temperature 40°C
Mount Type Surface
Output Type MOSFET
Product Type Solid State Relay
Series 3V
Standards/Approvals UL Recognised

Reviews

Be the first to submit a review

Trustpilot