Omron G3VM-61VY3(TR05) Relay MOSFET Compact SMD SPST-NO 60V 0.3A

Image Representative of Range

Omron G3VM-61VY3(TR05) Relay MOSFET Compact SMD SPST-NO 60V 0.3A

MPN
G3VM-61VY3(TR05)
Brand
Omron
Order Code
15-5369
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
150+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

Omron G3VM-61VY3(TR05) is a compact MOSFET relay in a surface-mount design.

It features a single-pole, single-throw normally open (SPST-NO) configuration and can handle up to 60V and 0.3A.

Ideal for signal switching applications, it offers high reliability and low power consumption.

Common uses include interfacing and isolating signals in telecommunications and consumer electronics.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot