Omron G3VM-61VY2(TR05) Relay MOSFET SMD 1A 60V DPST-NO 4-Pin

Image Representative of Range

Omron G3VM-61VY2(TR05) Relay MOSFET SMD 1A 60V DPST-NO 4-Pin

MPN
G3VM-61VY2(TR05)
Brand
Omron
Order Code
15-4923
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
500+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 4 months

The Omron G3VM-61VY2(TR05) is a relay with a MOSFET design, suitable for surface mounting.

It features a dual-pole, single-throw normally open (DPST-NO) configuration, capable of handling currents up to 1A and voltages up to 60V.

This compact, four-pin component is ideal for applications in telecommunications and measurement equipment.

Its design ensures reliability and efficiency in switching operations.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration DPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 4.55mm
Width 3.7mm
Height 2.1mm
Capacitance 0.8pF
Maximum Load Current 500mA
Maximum Load Voltage 60V
Maximum Operating Temperature 110°C
Minimum Load Voltage 1V
Minimum Operating Temperature 40°C
Mount Type Surface
Off State Leakage Current 1µA
Output Type MOSFET
Product Type Solid State Relay
Series 3V
Standards/Approvals UL, RoHS
Switching function AC/DC Switching
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot