Omron G3VM-61QV2H(TR05) SSR Relay SPST-NO 1A 0V-60V

MPN
G3VM-61QV2H(TR05)
Brand
Omron
Order Code
15-5839
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
500+ £11.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 500 in stock

The Omron G3VM-61QV2H(TR05) is a solid-state relay with a SPST-NO contact configuration.

It has a current rating of 1A and operates within a voltage range of 0V to 60V.

This relay is compact and ideal for high-density printed circuit boards.

Typical applications include signal switching in test equipment and telecommunications systems.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Capacitance 80pF
Maximum Load Current 1000mA
Maximum Load Voltage 60V
Maximum Operating Temperature 125°C
Minimum Load Voltage 60V
Minimum Operating Temperature 40°C
Mount Type Surface
Off State Leakage Current 1µA
Output Type MOSFET
Product Type Solid State Relay
Series 3V
Standards/Approvals RoHS
Switching function AC/DC Switching
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot