Omron G3VM-61H1 SSR Transistor Output 1-Channel 1500V Isolation

Image Representative of Range

Omron G3VM-61H1 SSR Transistor Output 1-Channel 1500V Isolation

MPN
G3VM-61H1
Brand
Omron
Order Code
15-5021
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
100+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 192 in stock

The Omron G3VM-61H1 is a solid-state relay with a transistor output and single-channel design.

It provides 1500V isolation, making it suitable for applications requiring high voltage separation.

This component is ideal for switching operations in industrial automation and consumer electronics.

The G3VM-61H1 ensures reliable performance and efficient operation in various electrical systems.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot