Omron G3VM-61ER Transistor Output SSR 1-Channel 2500V Isolation

Image Representative of Range

Omron G3VM-61ER Transistor Output SSR 1-Channel 2500V Isolation

MPN
G3VM-61ER
Brand
Omron
Order Code
15-5691
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
50+ £7.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 29/11/2026

The Omron G3VM-61ER is a single-channel solid state relay with transistor output.

It features an isolation voltage of 2500 volts, ensuring safe and reliable operation.

This component is ideal for applications requiring high-speed, high-frequency switching.

Typically used in industrial automation and telecommunications, it provides a compact and efficient solution.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 7.1mm
Width 6.4mm
Height 3.7mm
Maximum Control Voltage 1.5V
Maximum Load Current 2.5A
Maximum Load Voltage 60V ac
Maximum Operating Temperature 85°C
Minimum Control Voltage 1.18V
Minimum Load Voltage 0V ac
Minimum Operating Temperature 20°C
Mount Type Surface
Off State Leakage Current 30mA
Output Type MOSFET
Product Type Solid State Relay
Series 3V
Standards/Approvals RoHS
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot