Omron G3VM-61BR MOSFET TH Relay 60V 1A Surface-Mount Compact Design

MPN
G3VM-61BR
Brand
Omron
Order Code
15-5996
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
30+ £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 29/11/2026

Omron's G3VM-61BR is a MOSFET relay with a compact surface-mount design.

It operates at a maximum of 60V and 1A, offering reliable performance in electronic circuits.

The relay is ideal for switching applications in telecommunications, automation, and control systems.

Its design ensures efficient operation in constrained spaces.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 7.1mm
Height 3.7mm
Capacitance 30pF
Maximum Control Voltage 1.5V
Maximum Load Current 2.5A
Maximum Load Voltage 60V ac
Maximum Operating Temperature 85°C
Minimum Control Voltage 1.18V
Minimum Load Voltage 0V ac
Minimum Operating Temperature 20°C
Mount Type Surface
Off State Leakage Current 30mA
On State Resistance 35O
Output Type MOSFET
Package Type DIP-6
Product Type Solid State Relay
Series 3V
Standards/Approvals RoHS
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot