Omron G3VM-61AR1 MOS FET High Current Compact Design

MPN
G3VM-61AR1
Brand
Omron
Order Code
15-5852
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
25+ £6.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 77 in stock

The Omron G3VM-61AR1 is a high current MOSFET with a compact design.

It offers low on-resistance and reliable performance in a small package.

Typical applications include use in telecommunications and measurement equipment.

This component is ideal for circuits requiring efficient switching and minimal power loss.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 6.4mm
Width 4.58mm
Height 3.65mm
Capacitance 250pF
Maximum Control Voltage 1.8V
Maximum Load Current 3A
Maximum Load Voltage 60V
Maximum Operating Temperature 110°C
Minimum Control Voltage 1.5V
Minimum Load Voltage 0V
Minimum Operating Temperature 40°C
Mount Type PCB
Off State Leakage Current 1µA
On State Resistance 100mO
Output Type MOSFET
Package Type DIP-4
Product Type Solid State Relay
Series 3V
Standards/Approvals RoHS, UL
Switching function AC/DC Switching
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot