Omron G3VM-601EY Relay MOSFET SMT 60V 1A Surface Mount

MPN
G3VM-601EY
Brand
Omron
Order Code
15-5893
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
30+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 29/11/2026

The Omron G3VM-601EY is a surface mount relay with a MOSFET output.

It can handle up to 60 volts and a current of 1 amp.

This component is ideal for signal switching applications in compact electronic devices.

Its design supports high performance and reliability in automated systems.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot