Omron G3VM-601AY2 G3VM DIP4 Relay High Temp Operation Up To 110DegC

MPN
G3VM-601AY2
Brand
Omron
Order Code
15-5454
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
40+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 238 in stock

The Omron G3VM-601AY2 is a solid state relay designed for high-temperature operation up to 110°C.

It features a compact DIP4 package and high isolation voltage.

With a low on-resistance, it is ideal for switching applications in industrial and consumer electronics.

Typical applications include automation systems and home appliances.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot