Omron G3VM-41UR4(TR05) MOS FET Relay Small Outline Non-Leaded Package

Image Representative of Range

Omron G3VM-41UR4(TR05) MOS FET Relay Small Outline Non-Leaded Package

MPN
G3VM-41UR4(TR05)
Brand
Omron
Order Code
15-6069
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
500+ £9.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 1,000 in stock

The Omron G3VM-41UR4(TR05) is a MOS FET relay designed in a small outline non-leaded package.

It offers low on-resistance and fast switching capability.

This relay is suitable for signal switching applications and consumer electronics.

Ideal for use in telecommunication devices and measuring equipment.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Capacitance 30pF
Maximum Control Voltage 1.4V
Maximum Load Current 250mA
Maximum Load Voltage 40V
Maximum Operating Temperature 110°C
Minimum Control Voltage 1.1V
Minimum Load Voltage 40V
Minimum Operating Temperature 40°C
Mount Type Surface
On State Resistance 2O
Output Type Relay
Product Type Solid State Relay
Series 3V
Standards/Approvals RoHS
Terminal Type Surface Mount

Reviews

Be the first to submit a review

Trustpilot