Omron G3VM-401VY MOS-FET Relay SPST 40V 1A Low Leakage SMT

MPN
G3VM-401VY
Brand
Omron
Order Code
15-5942
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
60+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 125 in stock

The Omron G3VM-401VY is a MOS-FET relay featuring single pole single throw (SPST) configuration, capable of handling up to 40 volts and 1 ampere.

It is designed with low leakage current traits and is surface-mount technology (SMT) compatible.

Typical applications include signal switching in test and measurement devices, telecommunications, and security systems.

The relay's high performance and reliability make it suitable for automotive and industrial automation systems.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot