Omron G3VM-401G SSR SMT 400V SPST-NO SOP4 120mA 17ohm

Image Representative of Range

Omron G3VM-401G SSR SMT 400V SPST-NO SOP4 120mA 17ohm

MPN
G3VM-401G
Brand
Omron
Order Code
15-4595
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
100+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The Omron G3VM-401G is a solid state relay with a rated voltage of 400V.

It features a single-pole, single-throw normally open (SPST-NO) configuration.

This surface-mount technology device offers a current rating of 120mA and a resistance of 17 ohms.

It is typically used in applications that require reliable switching, such as industrial automation and telecommunication equipment.


Type Solid State Relay
Input Voltage 400 VAC
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot