Omron G3VM-401DY2 G3VM DIP4 High Temp 110C Operating

MPN
G3VM-401DY2
Brand
Omron
Order Code
15-5453
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
40+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 272 in stock

Omron's G3VM-401DY2 is a high-temperature DIP4 relay with an operating range up to 110°C.

This solid-state relay offers low off-state leakage current and high dielectric strength.

It is ideal for applications in industrial equipment and measurement devices.

The G3VM-401DY2 is known for its reliability and efficient performance in harsh environments.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot