Omron G3VM-401AY2 Relay DIP4 High Temp 110DegC Operating

MPN
G3VM-401AY2
Brand
Omron
Order Code
15-5452
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
40+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 268 in stock

The Omron G3VM-401AY2 is a relay featuring a DIP4 package with a high temperature operating capability of up to 110 degrees Celsius.

It offers low on-resistance for efficient performance and is designed for PCB mounting.

Typical applications include telecommunications and industrial control systems.

This reliable relay is ideal for high-temperature environments.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot