Omron G3VM-401A Relay MOSFET TH 200V 120mA 1-Channel SPST-NO

MPN
G3VM-401A
Brand
Omron
Order Code
15-5900
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
70+ £2.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack-order availability date - 12/11/2026

The Omron G3VM-401A relay is a MOSFET-based device designed to handle voltages up to 200V and currents of 120mA.

It is a single-channel SPST-NO relay, suitable for switching applications.

The product is known for its reliable performance in automation and signal relay applications.

It is widely used in areas such as telecommunications and test equipment.


Type Solid State Relay
Input Voltage 200 VDC
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 4.6mm
Width 4.58mm
Height 3.7mm
Capacitance 30pF
Maximum Control Voltage 1.3V
Maximum Load Current 0.12A
Maximum Load Voltage 400V ac
Maximum Operating Temperature 85°C
Minimum Control Voltage 1V
Minimum Load Voltage 0V ac
Minimum Operating Temperature 40°C
Mount Type Surface, PCB
Off State Leakage Current 50mA
On State Resistance 35O
Output Type MOSFET
Package Type 4-Pin
Product Type Solid State Relay
Series 3V
Standards/Approvals RoHS
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot