Omron G3VM-355FR MOSFET Relay 60V 4A SPST Normally Open SMT

MPN
G3VM-355FR
Brand
Omron
Order Code
15-4576
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £7.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 89 in stock

The Omron G3VM-355FR is a MOSFET relay designed for efficient electrical switching.

It boasts a maximum load voltage of 60V and a current rating of 4A.

The single-pole, normally open relay is suitable for surface-mount technology applications.

Ideal for use in telecommunications, security devices, and industrial equipment.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot