Omron G3VM-353A MOSFET Relay SPST-NO 5V 12.5mA SMT

Image Representative of Range

Omron G3VM-353A MOSFET Relay SPST-NO 5V 12.5mA SMT

MPN
G3VM-353A
Brand
Omron
Order Code
15-4600
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
30+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 157 in stock

The Omron G3VM-353A is a MOSFET relay with a SPST-NO configuration.

It operates at 5 volts and requires a current of 12.5mA.

This surface mount device is ideal for switching applications that require high reliability and performance.

Typical uses include telecommunications, medical equipment, and industrial automation.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 4.6mm
Height 3.7mm
Maximum Control Voltage 1.3V
Maximum Load Current 0.15A
Maximum Load Voltage 350V ac
Maximum Operating Temperature 85°C
Minimum Load Voltage 0V ac
Minimum Operating Temperature 40°C
Off State Leakage Current 50mA
Output Type MOSFET
Product Type Solid State Relay
Series 3V
Standards/Approvals RoHS
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot