Omron G3VM-352J Relay MOSFET SPST-NO 60V 3.5A DIP4

Image Representative of Range

Omron G3VM-352J Relay MOSFET SPST-NO 60V 3.5A DIP4

MPN
G3VM-352J
Brand
Omron
Order Code
15-5903
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
50+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron G3VM-352J is a MOSFET relay with a single-pole single-throw normally open (SPST-NO) configuration.

It operates at a maximum voltage of 60V and can handle a current of up to 3.5A.

This relay is designed in a compact dual in-line package with four pins (DIP4).

Typical applications include circuit testing, telecommunications, and signal switching in industrial environments.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot