Omron G3VM-352F MOSFET SMT Relay 350V 110mA SPST-No 4-pin

Image Representative of Range

Omron G3VM-352F MOSFET SMT Relay 350V 110mA SPST-No 4-pin

MPN
G3VM-352F
Brand
Omron
Order Code
15-4742
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
70+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack order, lead time 4 months

The Omron G3VM-352F is a surface-mount technology relay designed for switching applications.

It features a single-pole, single-throw, normally open configuration, capable of handling 350 volts and 110 milliamperes.

This relay is ideal for use in circuit switching, automated test equipment, and measuring instruments.

It is compact with a 4-pin design, making it suitable for space-constrained electronic projects.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot