Omron G3VM-351VY1 SSR MOSFET Relay PCB Mount 350V 110mA SOP4

MPN
G3VM-351VY1
Brand
Omron
Order Code
15-5937
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
40+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 126 in stock

The Omron G3VM-351VY1 is a solid state relay featuring a MOSFET output suitable for PCB mounting.

It operates at a maximum voltage of 350V and a current of 110mA, housed in a SOP4 package.

Ideal for high-reliability applications, it is commonly used in telecommunications, security systems, and measurement equipment.

The relay offers consistent performance with low power consumption and high-speed switching.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 0.5mm
Width 2.54mm
Height 2.1mm
Capacitance 30pF
Maximum Control Voltage 1.4V
Maximum Load Current 700mA
Maximum Load Voltage 350V
Maximum Operating Temperature 85°C
Minimum Control Voltage 1.1V
Minimum Load Voltage 60V
Minimum Operating Temperature 40°C
Mount Type Surface
On State Resistance 50O
Output Type Relay
Product Type Solid State Relay
Series 3V
Standards/Approvals UL Recognised
Terminal Type Surface Mount

Reviews

Be the first to submit a review

Trustpilot