Omron G3VM-31HR1 MOSFET SOP6 Compact Surface Mount Low Leakage

MPN
G3VM-31HR1
Brand
Omron
Order Code
15-4629
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 55 in stock

The Omron G3VM-31HR1 is a compact surface mount MOSFET designed for low leakage applications.

It features an SOP6 package that ensures efficient space utilisation on circuit boards.

The part is ideal for use in applications that require high switching performance, such as telecommunications and data transfer systems.

Its low leakage characteristic makes it perfect for precision measurement and sensor interfaces.


Type Solid State Relay
Capacitance 70pF
Contact Configuration SPST
Height 2.2mm
Length 6.3mm
Maximum Control Voltage 1.8V
Maximum Load Current 8A
Maximum Load Voltage 30V
Maximum Operating Temperature 110°C
Minimum Control Voltage 1.5V
Minimum Load Voltage 0V
Minimum Operating Temperature 40°C
Mount Type Surface
Off State Leakage Current 10nA
On State Resistance 0.03O
Output Type MOSFET
Product Type Solid State Relay
Series 3V
Standards/Approvals UL Recognised
Switching function AC/DC Switching
Width 4.4mm

Reviews

Be the first to submit a review

Trustpilot