Omron G3VM-26M11 MOSFET Relays SPST-NO 100VAC 2A SMT

MPN
G3VM-26M11
Brand
Omron
Order Code
15-4934
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £69.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 50 in stock

The Omron G3VM-26M11 is a MOSFET relay with a single pole single throw normally open configuration.

It operates at up to 100 VAC and can handle a current of 2 amperes.

This surface mount technology relay is suited for use in compact electronic devices.

Typical applications include signal switching in telecommunications and measurement equipment.


Type Solid State Relay
Input Voltage 100 VDC
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 10mm
Width 5mm
Height 11mm
Capacitance 40pF
Maximum Load Current 200mA
Maximum Load Voltage 20V
Maximum Operating Temperature 80°C
Minimum Load Voltage 1V
Minimum Operating Temperature 30°C
Mount Type Surface
Off State Leakage Current 1µA
Output Type MOSFET
Product Type Solid State Relay
Series 3V
Standards/Approvals UL, RoHS
Switching function AC/DC Switching
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot